
15713 | |
|---|---|
DigiKey Part Number | 1568-15713-ND |
Manufacturer | |
Manufacturer Product Number | 15713 |
Description | MOTO:BIT QWIIC CARRIER BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8835 Motor Controller/Driver Power Management micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | micro:bit | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | DRV8835 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,15000 Kč | 585,15 Kč |
| Unit Price without VAT: | 585,15000 Kč |
|---|---|
| Unit Price with VAT: | 708,03150 Kč |

