
15477 | |
|---|---|
DigiKey Part Number | 1568-15477-ND |
Manufacturer | |
Manufacturer Product Number | 15477 |
Description | INVENTOR'S KIT LAB PACK - V4.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SparkFun Redboard Inventor Kit Arduino R3 Shield Arduino IDE Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATmega328 | |
Included MCU/MPU Board(s) | SparkFun Redboard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 165,98000 Kč | 21 165,98 Kč |
| Unit Price without VAT: | 21 165,98000 Kč |
|---|---|
| Unit Price with VAT: | 25 610,83580 Kč |

