Apollo3 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Apollo3 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Sparkfun Artemis Cortex®-M4F Based BLE Module | Digi-Key Daily
SparkFun Artemis Module BLE Cortex-M4F

15444

DigiKey Part Number
1568-15444-ND
Manufacturer
Manufacturer Product Number
15444
Description
REDBOARD ARTEMIS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Apollo3 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
Apollo3
Note
-
RF Type
Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1512,26000 Kč512,26 Kč
Manufacturers Standard Package
Unit Price without VAT:512,26000 Kč
Unit Price with VAT:619,83460 Kč