
15425 | |
|---|---|
DigiKey Part Number | 1568-15425-ND |
Manufacturer | |
Manufacturer Product Number | 15425 |
Description | CBL USB2.0 A PLUG TO C PLG 2.62' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 2.62' (800.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 23 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 2.62' (800.0mm) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |



