
15337 | |
|---|---|
DigiKey Part Number | 1568-15337-ND |
Manufacturer | |
Manufacturer Product Number | 15337 |
Description | TRRS AUDIO PLUG - 3.5MM (METAL) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4 Conductors, 4 Contacts |
Mfr | Internal Switch(s) Does Not Contain Switch |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Solder |
Connector Type Phone Plug | Shielding Unshielded |
Gender Male | Features Cover |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.138" (3.50mm) | Housing Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |




