
15313 | |
|---|---|
DigiKey Part Number | 1568-15313-ND |
Manufacturer | |
Manufacturer Product Number | 15313 |
Description | AC/DC WALL MNT ADAPTER 12V 7.2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 7.2 W |
Manufacturer SparkFun Electronics | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.64" L x 0.94" W x 1.48" H (67.0mm x 24.0mm x 37.5mm) |
Voltage - Output 12V | Approval Agency cULus |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 $ | 10,69 $ |
| Unit Price without VAT: | 10,69000 $ |
|---|---|
| Unit Price with VAT: | 12,93490 $ |

