
15127 | |
|---|---|
DigiKey Part Number  | 1568-15127-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 15127  | 
Description  | RF TXRX MOD 802.15.4 PCB TRC TH  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 802.15.4 GPS, Zigbee® Transceiver Module 2.4GHz ~ 2.48GHz PCB Trace Through Hole  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
RF Family/Standard  | 802.15.4  | |
Protocol  | ||
Modulation  | DSSS  | |
Frequency  | 2.4GHz ~ 2.48GHz  | |
Data Rate  | 1Mbps  | |
Power - Output  | 19dBm  | |
Sensitivity  | -103dBm  | |
Serial Interfaces  | GPIO, I2C, PWM, SPI, UART, USB  | |
Antenna Type  | PCB Trace  | |
Utilized IC / Part  | -  | |
Memory Size  | -  | |
Voltage - Supply  | 2.1V ~ 3.6V  | |
Current - Receiving  | 17mA  | |
Current - Transmitting  | 40mA  | |
Mounting Type  | Through Hole  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | 20-DIP Module  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 868,03000 Kč | 868,03 Kč | 
| Unit Price without VAT: | 868,03000 Kč | 
|---|---|
| Unit Price with VAT: | 1 050,31630 Kč | 


