


15126 | |
|---|---|
DigiKey Part Number | 1568-15126-ND |
Manufacturer | |
Manufacturer Product Number | 15126 |
Description | RF TXRX MOD 802.15.4 PCB TRC TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 GPS, Zigbee® Transceiver Module 2.4GHz ~ 2.48GHz PCB Trace Through Hole |
Category | Sensitivity -103dBm |
Mfr | Serial Interfaces GPIO, I2C, PWM, SPI, UART, USB |
Packaging Bulk | Antenna Type PCB Trace |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
RF Family/Standard 802.15.4 | Current - Receiving 17mA |
Protocol | Current - Transmitting 40mA |
Modulation DSSS | Mounting Type Through Hole |
Frequency 2.4GHz ~ 2.48GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 1Mbps | Package / Case 20-DIP Module |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,66000 Kč | 678,66 Kč |
| Unit Price without VAT: | 678,66000 Kč |
|---|---|
| Unit Price with VAT: | 821,17860 Kč |

