Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15114

DigiKey Part Number
1568-15114-ND
Manufacturer
Manufacturer Product Number
15114
Description
COAX CBL U.FL TO U.FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
SparkFun Electronics
2nd Connector
U.FL (UMCC) Plug, Right Angle
Packaging
Bulk
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
U.FL (UMCC) to U.FL (UMCC)
Cable Type
1.13mm OD Coaxial Cable
1st Connector
U.FL (UMCC) Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Female
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč