15105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15105

DigiKey Part Number
1568-15105-ND
Manufacturer
Manufacturer Product Number
15105
Description
OPTOISO 5KV OPN COLLECTOR 8-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector 5000Vrms 1 Channel 10kV/µs (Typ) CMTI 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs (Typ)
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
50ns, 12ns
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,91000 Kč22,91 Kč
Manufacturers Standard Package
Unit Price without VAT:22,91000 Kč
Unit Price with VAT:27,72110 Kč