

15047 | |
---|---|
DigiKey Part Number | 1568-15047-ND |
Manufacturer | SparkFun Electronics |
Manufacturer Product Number | 15047 |
Description | ADDRESS LED MATRIX SERIAL RGB |
Customer Reference | |
Detailed Description | Addressable Lighting - 64 (8 x 8) LED Matrix Serial Red, Green, Blue (RGB) 2.00mm L x 2.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Matrix | |
Number of LEDs | 64 (8 x 8) | |
Color | Red, Green, Blue (RGB) | |
Controller Type | APA102C | |
Utilized LED | APA102C | |
Interface | Serial | |
Mounting Type | User Defined | |
Size / Dimension | 2.00mm L x 2.00mm W |