
15003 | |
---|---|
cms-digikey-product-number | 1568-15003-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 15003 |
cms-description | MAGNETIC SCREWDRIVER 20PCS |
cms-customer-reference | |
cms-detailed-description | Flat, Phillips, Spanner (Security), Standoff, Torx®, Tri-Wing® Screwdriver Set |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Flat, Phillips, Spanner (Security), Standoff, Torx®, Tri-Wing® | |
Includes | Case, Handle, Tweezer | |
Features | Magnetic | |
Weight | - |