RF ANTENNA Beidou, GLONASS, GNSS, GPS Ceramic Patch SMA Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14987

DigiKey Part Number
1568-14987-ND
Manufacturer
Manufacturer Product Number
14987
Description
GPS/GNSS EMBEDDED ANTENNA SMA 1M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, GLONASS, GNSS, GPS Ceramic Patch SMA Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
SparkFun Electronics
Number of Bands
3
Packaging
Bulk
Gain
4dB
Part Status
Active
Features
Cable - 1m, LNA
RF Family/Standard
Navigation
Termination
SMA
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
1.586GHz
Height (Max)
0.354" (9.00mm)
Frequency Range
1.558GHz ~ 1.615GHz
Applications
Beidou, GLONASS, GNSS, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 120,80000 Kč2 120,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 120,80000 Kč
Unit Price with VAT:2 566,16800 Kč