
14986 | |
|---|---|
DigiKey Part Number | 1568-14986-ND |
Manufacturer | |
Manufacturer Product Number | 14986 |
Description | MAGNETIC MOUNT ANTENNA SMA 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GNSS, GPS Dome SMA Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer SparkFun Electronics | Number of Bands 2 |
Packaging Bulk | Gain 28dB |
Part Status Active | Features Cable - 3m, LNA |
RF Family/Standard Navigation | Termination SMA |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 1.575GHz, 1.602GHz | Height (Max) 0.669" (17.00mm) |
Frequency Range 1.575GHz ~ 1.61GHz | Applications GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,47000 Kč | 346,47 Kč |
| Unit Price without VAT: | 346,47000 Kč |
|---|---|
| Unit Price with VAT: | 419,22870 Kč |





