
14968 | |
|---|---|
DigiKey Part Number | 1568-14968-ND |
Manufacturer | |
Manufacturer Product Number | 14968 |
Description | SPARKFUN GATOR:CONTROL PROTOSNAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Button Human Interface micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | micro:bit | |
Type | Human Interface | |
Function | Button | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,11000 Kč | 236,11 Kč |
| Unit Price without VAT: | 236,11000 Kč |
|---|---|
| Unit Price with VAT: | 285,69310 Kč |

