
14965 | |
|---|---|
DigiKey Part Number | 1568-14965-ND |
Manufacturer | |
Manufacturer Product Number | 14965 |
Description | ADDRESS LED RING SERIAL RGB |
Customer Reference | |
Detailed Description | Addressable Lighting - 60 LED Ring Serial Red, Green, Blue (RGB) 76.20mm Dia |
Datasheet | Datasheet |
Category | Color Red, Green, Blue (RGB) |
Manufacturer SparkFun Electronics | Controller Type APA102C |
Packaging Bulk | Utilized LED APA102C |
Part Status Obsolete | Interface Serial |
Configuration Ring | Mounting Type User Defined |
Number of LEDs 60 | Size / Dimension 76.20mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11841 | SparkFun Electronics | 394 | 1568-11841-ND | 12,51000 Kč | Similar |



