
14876 | |
---|---|
DigiKey Part Number | 1568-14876-ND |
Manufacturer | |
Manufacturer Product Number | 14876 |
Description | 915MHZ LORA ANTENNA RP-SMA - 1/2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 860MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.874" (200.00mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,21000 $ | 20,21 $ |
Unit Price without VAT: | 20,21000 $ |
---|---|
Unit Price with VAT: | 24,45410 $ |