RF ANTENNA General Purpose Whip, Tilt RP-SMA Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14875

DigiKey Part Number
1568-14875-ND
Manufacturer
Manufacturer Product Number
14875
Description
915MHZ LORA ANTENNA RP-SMA - 1/4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Tilt RP-SMA Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
860MHz ~ 960MHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2dBi
Features
-
Termination
RP-SMA
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
4.331" (110.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1389,07000 Kč389,07 Kč
Manufacturers Standard Package
Unit Price without VAT:389,07000 Kč
Unit Price with VAT:470,77470 Kč