Memory Card microSD™ 32GB Class 10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14832

DigiKey Part Number
1568-14832-ND
Manufacturer
Manufacturer Product Number
14832
Description
MEM CARD MICROSD 32GB CLASS 10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Card microSD™ 32GB Class 10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
microSD™
Memory Size
32GB
Speed
Class 10
Technology
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1632,37000 Kč632,37 Kč
Manufacturers Standard Package
Unit Price without VAT:632,37000 Kč
Unit Price with VAT:765,16770 Kč