
14718 | |
|---|---|
DigiKey Part Number | 1568-14718-ND |
Manufacturer | |
Manufacturer Product Number | 14718 |
Description | ADDRESS LED MATRIX SERIAL RGB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 2048 (32 x 64) LED Matrix Serial Red, Green, Blue (RGB) 254.00mm L x 127.00mm W |
Datasheet | Datasheet |
Category | Number of LEDs 2048 (32 x 64) |
Manufacturer SparkFun Electronics | Color Red, Green, Blue (RGB) |
Packaging Bulk | Interface Serial |
Part Status Active | Mounting Type Surface Mount |
Configuration Matrix | Size / Dimension 254.00mm L x 127.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 143,13000 Kč | 1 143,13 Kč |
| Unit Price without VAT: | 1 143,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 383,18730 Kč |

