


14713 | |
|---|---|
DigiKey Part Number | 1568-14713-ND |
Manufacturer | |
Manufacturer Product Number | 14713 |
Description | THING PLUS - SAMD51 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAMD51 Thing Plus SAM D ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4F |
Mfr | Platform |
Series | Utilized IC / Part ATSAMD51 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Interconnect System Qwiic (DUELink/STEMMA QT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,45000 Kč | 535,45 Kč |
| Unit Price without VAT: | 535,45000 Kč |
|---|---|
| Unit Price with VAT: | 647,89450 Kč |

