
14688 | |
|---|---|
DigiKey Part Number | 1568-14688-ND |
Manufacturer | |
Manufacturer Product Number | 14688 |
Description | PRESSURE SENSOR (QWIIC) - MS5637 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MS5637 Pressure Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | MS5637 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,23000 Kč | 171,23 Kč |
| Unit Price without VAT: | 171,23000 Kč |
|---|---|
| Unit Price with VAT: | 207,18830 Kč |

