TOL-14620
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14620

DigiKey Part Number
1568-14620-ND
Manufacturer
Manufacturer Product Number
14620
Description
SHAPEOKO V3
Customer Reference
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
USB
Manufacturer
SparkFun Electronics
File Type
G-Code
Packaging
Bulk
Voltage - Supply
24VDC @ 5A
Part Status
Discontinued at DigiKey
Contents
Board(s), Cable(s), Enclosure, Mechanical Kit, Power Supply, Stepper Motor(s), Switch(s)
Working Dimensions
16.000" x 16.000" x 3.000" (425.00mm x 425.00mm x 75.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126 999,86000 Kč26 999,86 Kč
Manufacturers Standard Package
Unit Price without VAT:26 999,86000 Kč
Unit Price with VAT:32 669,83060 Kč