
14529 | |
|---|---|
DigiKey Part Number | 1568-14529-ND |
Manufacturer | |
Manufacturer Product Number | 14529 |
Description | LILYPAD PROTOSNAP PLUS LAB PACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accessories Kit Arduino IDE Starter Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Accessories Kit | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 743,38000 Kč | 13 743,38 Kč |
| Unit Price without VAT: | 13 743,38000 Kč |
|---|---|
| Unit Price with VAT: | 16 629,48980 Kč |



