
14484 | |
|---|---|
DigiKey Part Number | 1568-14484-ND |
Manufacturer | |
Manufacturer Product Number | 14484 |
Description | GATOR:BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Breakout Board Protoboard micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | micro:bit | |
Type | Protoboard | |
Function | Breakout Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,13000 Kč | 430,13 Kč |
| Unit Price without VAT: | 430,13000 Kč |
|---|---|
| Unit Price with VAT: | 520,45730 Kč |

