DEV-14483
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DEV-14483

14483

DigiKey Part Number
1568-14483-ND
Manufacturer
Manufacturer Product Number
14483
Description
AT90CAN128 EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AT90CAN128 AST-CAN485 AVR® AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
AT90CAN128
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 389,99000 Kč1 389,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 389,99000 Kč
Unit Price with VAT:1 681,88790 Kč