



14477 | |
|---|---|
DigiKey Part Number | 1568-14477-ND |
Manufacturer | |
Manufacturer Product Number | 14477 |
Description | QWIIC SHIELD FOR PHOTON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Qwiic to Photon Connectivity Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Connectivity | |
Function | Qwiic to Photon | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,45000 Kč | 133,45 Kč |
| Unit Price without VAT: | 133,45000 Kč |
|---|---|
| Unit Price with VAT: | 161,47450 Kč |

