
14358 | |
|---|---|
cms-digikey-product-number | 1568-14358-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 14358 |
cms-description | ADDRESS LED MODULE |
cms-customer-reference | |
cms-detailed-description | Addressable Lighting - 3 LED Module Red, Green, Blue (RGB) 35.56mm L x 17.78mm W |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Module | |
Number of LEDs | 3 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | APA102C | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 35.56mm L x 17.78mm W |

