
14353 | |
---|---|
DigiKey Part Number | 1568-14353-ND |
Manufacturer | |
Manufacturer Product Number | 14353 |
Description | ADDRESS LED MODULE 21.5X21.5MM |
Customer Reference | |
Detailed Description | Addressable Lighting - 4 LED Module Red, Green, Blue (RGB) 21.50mm L x 21.50mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Obsolete | |
Configuration | Module | |
Number of LEDs | 4 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | APA102C | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 21.50mm L x 21.50mm W |