
14336 | |
|---|---|
DigiKey Part Number | 1568-14336-ND |
Manufacturer | |
Manufacturer Product Number | 14336 |
Description | MICRO BIT GO BUNDLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BBC micro:bit Inventor Kit micro:bit Microsoft MakeCode, Python Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Microsoft MakeCode, Python | |
Utilized IC / Part | nRF51822, MMA8652, MAG3110, KL26Z | |
Included MCU/MPU Board(s) | BBC micro:bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,52000 Kč | 406,52 Kč |
| Unit Price without VAT: | 406,52000 Kč |
|---|---|
| Unit Price with VAT: | 491,88920 Kč |

