
14335 | |
|---|---|
DigiKey Part Number | 1568-14335-ND |
Manufacturer | |
Manufacturer Product Number | 14335 |
Description | CASE CLEAR 3.661" L X 1.457" W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Case Clear Split Sides 3.661" L x 1.457" W (93.00mm x 37.00mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | micro:bit | |
Size / Dimension | 3.661" L x 1.457" W (93.00mm x 37.00mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 5.33in² (34.4cm²) | |
Design | Split Sides | |
Material | - | |
Color | Clear | |
Thickness | - | |
Features | Wall Mount | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |

