
14325 | |
|---|---|
DigiKey Part Number | 1568-14325-ND |
Manufacturer | |
Manufacturer Product Number | 14325 |
Description | RFID TAG READ ONLY 125KHZ CARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 125kHz Card |
Datasheet | Datasheet |
Category | Technology Passive |
Manufacturer SparkFun Electronics | Frequency 125kHz |
Packaging Bulk | Memory Type Read Only |
Part Status Active | Size / Dimension 3.366" L x 2.126" W (85.50mm x 54.00mm) |
Style Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

