



14274 | |
|---|---|
DigiKey Part Number | 1568-14274-ND |
Manufacturer | |
Manufacturer Product Number | 14274 |
Description | CABLE HDMI-A M TO HDMI-C M 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SparkFun Electronics | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Red |
1st Connector Type HDMI-A Male | Shielding Unshielded |
2nd Connector Type Mini HDMI-C Male | Usage High Definition Multimedia Interface |
Length 3.00' (914.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |

