
14129 | |
|---|---|
DigiKey Part Number | 1568-14129-ND |
Manufacturer | |
Manufacturer Product Number | 14129 |
Description | ARDUMOTO - MOTOR DRIVER SHIELD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | L298 Motor Controller/Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | L298 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,11000 Kč | 519,11 Kč |
| Unit Price without VAT: | 519,11000 Kč |
|---|---|
| Unit Price with VAT: | 628,12310 Kč |


