
13996 | |
|---|---|
DigiKey Part Number | 1568-13996-ND |
Manufacturer | |
Manufacturer Product Number | 13996 |
Description | TEENSY PROP SHIELD LC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM48310, W25Q64FV Multiple Interface Teensy Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Teensy | |
Type | Interface | |
Function | Multiple | |
Utilized IC / Part | LM48310, W25Q64FV | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,10000 Kč | 197,10 Kč |
| Unit Price without VAT: | 197,10000 Kč |
|---|---|
| Unit Price with VAT: | 238,49100 Kč |







