SEN-13968
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13968

DigiKey Part Number
1568-13968-ND
Manufacturer
Manufacturer Product Number
13968
Description
SPARKFUN OPENPIR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Output Type
Voltage
Voltage - Supply
3V ~ 5.75V
Trigger Type
Internal
Package / Case
Module
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1364,11000 Kč364,11 Kč
Manufacturers Standard Package
Unit Price without VAT:364,11000 Kč
Unit Price with VAT:440,57310 Kč