13959 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Adafruit Industries LLC
In Stock: 2 216
Unit Price: 36,04000 Kč
Datasheet
Ultrasonic Sensor 40kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Sensor 40kHz
Terasic DE10-Nano Self-Balancing Robot Dev Kit | Digi-Key Daily

13959

DigiKey Part Number
1568-13959-ND
Manufacturer
Manufacturer Product Number
13959
Description
ULTRASONIC SENSOR HC-SR04 40KHZ
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
40kHz
Manufacturer
SparkFun Electronics
Voltage - Rated
5V
Packaging
Bulk
Beam Angle
11°
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3942Adafruit Industries LLC2 2161528-2711-ND36,04000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes