
13939 | |
---|---|
DigiKey Part Number | 1568-13939-ND |
Manufacturer | |
Manufacturer Product Number | 13939 |
Description | BUZZER PIEZO 12V 35.8MM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buzzers Piezo 12 V 40mA 3kHz 102dB @ 12V, 61cm Through Hole PC Pins |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | - | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 16V | |
Frequency | 3kHz | |
Technology | Piezo | |
Operating Mode | Multiple Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 102dB @ 12V, 61cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.409" Dia (35.80mm) | |
Height - Seated (Max) | 1.406" (35.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 169,14000 Kč | 169,14 Kč |
Unit Price without VAT: | 169,14000 Kč |
---|---|
Unit Price with VAT: | 204,65940 Kč |