
13926 | |
|---|---|
DigiKey Part Number | 1568-13926-ND |
Manufacturer | |
Manufacturer Product Number | 13926 |
Description | MMA8452Q ACCELEROMETER BOARD |
Customer Reference | |
Detailed Description | MMA8452Q - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer SparkFun Electronics | Voltage - Supply 1.95V ~ 3.6V |
Packaging Bulk | Embedded No |
Part Status Discontinued at DigiKey | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part MMA8452Q |
Sensing Range ±2g, 4g, 8g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 Kč | 241,48 Kč |
| Unit Price without VAT: | 241,48000 Kč |
|---|---|
| Unit Price with VAT: | 292,19080 Kč |

