


13867 | |
|---|---|
DigiKey Part Number | 1568-13867-ND |
Manufacturer | |
Manufacturer Product Number | 13867 |
Description | COMP STORAGE PLAS 6.11"LX3.66"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 6.110" L x 3.657" W (155.20mm x 92.90mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Height 1.500" (38.10mm) |
Mfr | Area (L x W) 22.3in² (144cm²) |
Series | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Clear |
Container Type Component Storage | Features Compartments/Drawers - 6 |
Size / Dimension 6.110" L x 3.657" W (155.20mm x 92.90mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 Kč | 156,42 Kč |
| Unit Price without VAT: | 156,42000 Kč |
|---|---|
| Unit Price with VAT: | 189,26820 Kč |

