
13784 | |
|---|---|
DigiKey Part Number | 1568-13784-ND |
Manufacturer | |
Manufacturer Product Number | 13784 |
Description | MONOCRYSTALLINE SOLAR CELL 9W 7V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 9 W 7 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 9 W | |
Current @ Pmpp | 1.5 A | |
Voltage @ Pmpp | 6 V | |
Type | Monocrystalline | |
Voltage - Open Circuit | 7 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 853,66000 Kč | 1 853,66 Kč |
| Unit Price without VAT: | 1 853,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 242,92860 Kč |


