
13763 | |
|---|---|
DigiKey Part Number | 1568-13763-ND |
Manufacturer | |
Manufacturer Product Number | 13763 |
Description | HUMIDITY & TEMPERATURE SENSOR BR |
Customer Reference | |
Detailed Description | Si7021 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer SparkFun Electronics | Voltage - Supply 1.9V ~ 3.6V |
Packaging Bulk | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Humidity, Temperature | Utilized IC / Part Si7021 |


