
13717 | |
|---|---|
DigiKey Part Number | 1568-13717-ND |
Manufacturer | |
Manufacturer Product Number | 13717 |
Description | SPARKFUN PI WEDGE (PREASSEMBLED) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Breakout Board Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,57000 Kč | 284,57 Kč |
| Unit Price without VAT: | 284,57000 Kč |
|---|---|
| Unit Price with VAT: | 344,32970 Kč |







