Bipolar (BJT) Transistor 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13689

DigiKey Part Number
1568-13689-ND
Manufacturer
Manufacturer Product Number
13689
Description
TRANS 45V 0.8A TO-92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
625 mW
Packaging
Bulk
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
800 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
TO-92-3
Current - Collector Cutoff (Max)
100nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč