
13678 | |
|---|---|
DigiKey Part Number | 1568-13678-ND |
Manufacturer | |
Manufacturer Product Number | 13678 |
Description | RF TXRX MOD WIFI THTHROUGH HOLE |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Trace Through Hole |
Datasheet | Datasheet |
Category | Serial Interfaces UART |
Mfr | Antenna Type Integrated, Trace |
Packaging Bulk | Utilized IC / Part ESP8266 |
Part Status Obsolete | Memory Size 1MB Flash |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V |
RF Family/Standard WiFi | Current - Receiving 62mA |
Protocol | Current - Transmitting 215mA |
Frequency 2.4GHz ~ 2.48GHz | Mounting Type Through Hole |
Data Rate 72.2Mbps | Operating Temperature -20°C ~ 100°C |
Power - Output 19.5dBm | Package / Case Module |
Sensitivity -98dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2999 | Adafruit Industries LLC | 3 | 1528-1579-ND | 7 670,88000 Kč | Similar |


