PIC24FJ256GB206 - USB 2.0 Host/Controller Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13613

DigiKey Part Number
1568-13613-ND
Manufacturer
Manufacturer Product Number
13613
Description
EVAL BOARD FOR PIC24FJ256GB206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC24FJ256GB206 - USB 2.0 Host/Controller Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
USB 2.0 Host/Controller
Embedded
Yes, MCU, 16-Bit
Utilized IC / Part
PIC24FJ256GB206
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s), Cable(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 048,85000 Kč1 048,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 048,85000 Kč
Unit Price with VAT:1 269,10850 Kč