USB 2.0 Cable A Male to Micro B Male 0.50' (152.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13244

DigiKey Part Number
1568-13244-ND
Manufacturer
Manufacturer Product Number
13244
Description
USB MICRO-B CABLE - 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 0.50' (152.4mm) Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.50' (152.4mm)
Mfr
Specifications
USB 2.0
Packaging
Bulk
Transfer Rate
480Mbps
Part Status
Active
Shielding
Unshielded
Configuration
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč