
13165 | |
|---|---|
DigiKey Part Number | 1568-13165-ND |
Manufacturer | |
Manufacturer Product Number | 13165 |
Description | E-TEXTILE BASICS LAB PACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Kit Project Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | LED Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 618,51000 Kč | 4 618,51 Kč |
| Unit Price without VAT: | 4 618,51000 Kč |
|---|---|
| Unit Price with VAT: | 5 588,39710 Kč |

