
13157 | |
|---|---|
DigiKey Part Number | 1568-13157-ND |
Manufacturer | |
Manufacturer Product Number | 13157 |
Description | BREADBOARD POWER 1.8V OR 3.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.8V or 3.3V | |
Current - Output | 800mA | |
Voltage - Input | 4V ~ 9V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,95000 Kč | 403,95 Kč |
| Unit Price without VAT: | 403,95000 Kč |
|---|---|
| Unit Price with VAT: | 488,77950 Kč |


