Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13126

DigiKey Part Number
1568-13126-ND
Manufacturer
Manufacturer Product Number
13126
Description
DC BARREL JACK PLUG - FEMALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
-
Number of Positions/Contacts
-
Internal Switch(s)
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Strain Relief
Insulation Color
-
Voltage - Rated
-
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
-
Body Material
-
Includes
-
Housing Material
-
Contact Material
-
Thread Size
-
Body Color
Silver, Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč